
MP6543BGL-P | |
|---|---|
DigiKey Part Number | 1589-MP6543BGL-PTR-ND - Tape & Reel (TR) 1589-MP6543BGL-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP6543BGL-P |
Description | 12V, 2A, THREE-PHASE POWER STAGE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 24-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6543BGL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 12V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €2.01600 | €20.16 |
| 25 | €1.84680 | €46.17 |
| 100 | €1.66100 | €166.10 |
| 250 | €1.57240 | €393.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.51900 | €759.50 |
| 1.000 | €1.47508 | €1,475.08 |
| 1.500 | €1.45308 | €2,179.62 |
| 2.500 | €1.42870 | €3,571.75 |
| 3.500 | €1.41446 | €4,950.61 |
| 5.000 | €1.40075 | €7,003.75 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.22800 |

