
MP6535GU-P | |
|---|---|
DigiKey Part Number | 1589-MP6535GU-PTR-ND - Tape & Reel (TR) 1589-MP6535GU-PCT-ND - Cut Tape (CT) 1589-MP6535GU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6535GU-P |
Description | IC MTR DRVR MULTPHAS 5-55V 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6535GU-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5V ~ 55V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.32700 | €23.27 |
| 25 | €2.13600 | €53.40 |
| 100 | €1.92640 | €192.64 |
| 250 | €1.82632 | €456.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.76602 | €883.01 |
| 1.000 | €1.71639 | €1,716.39 |
| 1.500 | €1.69153 | €2,537.30 |
| 2.500 | €1.66400 | €4,160.00 |
| 3.500 | €1.64790 | €5,767.65 |
| 5.000 | €1.63242 | €8,162.10 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.70800 |

