
MP6412GQGU-Z | |
|---|---|
DigiKey Part Number | 1589-MP6412GQGU-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6412GQGU-Z |
Description | ULTRA-LOW IQLOAD-SWITCH CONTROLL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 10-UTQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MP6412GQGU-Z Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Rds On (Typ) 150mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Fault Protection Over Temperature, UVLO |
Switch Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 10-UTQFN (1.4x1.8) |
Output Type P-Channel | Package / Case |
Voltage - Load 2.2V ~ 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.23559 | €1,177.95 |
| Unit Price without VAT: | €0.23559 |
|---|---|
| Unit Price with VAT: | €0.28271 |

