Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 8-SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 8-SOICE
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP6402DN-EF-LF-Z

DigiKey Part Number
MP6402DN-EF-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6402DN-EF-LF-Z
Description
IC REG LINEAR POS ADJ 8-SOICE
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 8-SOICE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
580 µA
Packaging
Tape & Reel (TR)
PSRR
60db ~ 51dB (100Hz)
Part Status
Not For New Designs
Control Features
Enable, Reset
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0.9V
Supplier Device Package
8-SOICE
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.26V @ 500mA (Typ), 0.26V @ 500mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.69645€1,741.12
5.000€0.68092€3,404.60
7.500€0.67314€5,048.55
12.500€0.66452€8,306.50
Manufacturers Standard Package
Unit Price without VAT:€0.69645
Unit Price with VAT:€0.83574