Parametric Equivalent

MP6400DG-33-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6400DG-33-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6400DG-33-LF-P |
Description | IC SUPERVISOR 1 CHANNEL 6QFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP6400DG-33-LF-P Models |
Category | Output Open Drain or Open Collector |
Manufacturer Monolithic Power Systems Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-VDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-QFN (2x2) |
Voltage - Threshold 3.07V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6400DG-33-LF-Z | Monolithic Power Systems Inc. | 0 | MP6400DG-33-LF-Z-ND | €0.50511 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.74528 | €372.64 |
| 1.000 | €0.68397 | €683.97 |
| 1.500 | €0.65283 | €979.25 |
| 2.500 | €0.61794 | €1,544.85 |
| 3.500 | €0.60555 | €2,119.43 |
| Unit Price without VAT: | €0.74528 |
|---|---|
| Unit Price with VAT: | €0.89434 |


