
MP62551DGT-LF-P | |
|---|---|
DigiKey Part Number | 1589-1211-2-ND - Tape & Reel (TR) 1589-1211-1-ND - Cut Tape (CT) 1589-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP62551DGT-LF-P |
Description | IC PWR SWITCH N-CHAN 1:1 6TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 6-TQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP62551DGT-LF-P Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 88mOhm |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-TQFN (2x2) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €1.12100 | €11.21 |
| 25 | €1.01920 | €25.48 |
| 100 | €0.90760 | €90.76 |
| 250 | €0.85428 | €213.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.82218 | €411.09 |
| 1.000 | €0.79574 | €795.74 |
| 1.500 | €0.78249 | €1,173.74 |
| 2.500 | €0.76782 | €1,919.55 |
| 3.500 | €0.75925 | €2,657.38 |
| 5.000 | €0.75099 | €3,754.95 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.83600 |

