Similar

MP5021GQV-P | |
|---|---|
DigiKey Part Number | MP5021GQV-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5021GQV-P |
Description | IC HOT SWAP CTRLR GP 22QFN |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 8V ~ 16V |
Packaging Tape & Reel (TR) | Current - Output (Max) 15A |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller, Monitor | Current - Supply 170 µA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 22-PowerVFQFN |
Applications General Purpose | Supplier Device Package 22-QFN (3x5) |
Features OVP, Thermal Limit, UVLO | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5022AGQV-Z | Monolithic Power Systems Inc. | 0 | 1589-MP5022AGQV-ZCT-ND | €4.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.60886 | €1,304.43 |
| 1.000 | €2.54025 | €2,540.25 |
| 1.500 | €2.50588 | €3,758.82 |
| 2.500 | €2.46782 | €6,169.55 |
| Unit Price without VAT: | €2.60886 |
|---|---|
| Unit Price with VAT: | €3.13063 |


