Power Switch/Driver 1:1 N-Channel 5A 12-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5017GD-Z

DigiKey Part Number
MP5017GD-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5017GD-Z
Description
IC PWR SWITCH N-CHAN 1:1 12QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 12-QFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
45mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
12-QFN (2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.54276€2,713.80
10.000€0.53217€5,321.70
15.000€0.52686€7,902.90
Manufacturers Standard Package
Unit Price without VAT:€0.54276
Unit Price with VAT:€0.65131