
MP5017AGD-Z | |
|---|---|
DigiKey Part Number | 1589-MP5017AGD-ZTR-ND - Tape & Reel (TR) 1589-MP5017AGD-ZCT-ND - Cut Tape (CT) 1589-MP5017AGD-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5017AGD-Z |
Description | 3V TO 5.5V, 1A TO 5A CURRENT LIM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 12-QFN (2x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 45mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High/Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 12-QFN (2x3) |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5017AGD-P | Monolithic Power Systems Inc. | 470 | 1589-MP5017AGD-PCT-ND | €1.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.79000 | €7.90 |
| 25 | €0.71440 | €17.86 |
| 100 | €0.63230 | €63.23 |
| 250 | €0.59304 | €148.26 |
| 500 | €0.56934 | €284.67 |
| 1.000 | €0.55915 | €559.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.51686 | €2,584.30 |
| 10.000 | €0.50666 | €5,066.60 |
| 15.000 | €0.50154 | €7,523.10 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.30800 |





