
MP4569GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP4569GQ-ZTR-ND - Tape & Reel (TR) 1589-MP4569GQ-ZCT-ND - Cut Tape (CT) 1589-MP4569GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4569GQ-Z |
Description | IC REG BUCK ADJ 300MA 10QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4569GQ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 67.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4569GQ-P | Monolithic Power Systems Inc. | 46 | 1589-MP4569GQ-PCT-ND | €2.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.89000 | €1.89 |
| 10 | €1.39600 | €13.96 |
| 25 | €1.27400 | €31.85 |
| 100 | €1.13840 | €113.84 |
| 250 | €1.07396 | €268.49 |
| 500 | €1.04028 | €520.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.94897 | €4,744.85 |
| Unit Price without VAT: | €1.89000 |
|---|---|
| Unit Price with VAT: | €2.26800 |





