LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog, PWM Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4000DS-LF-P

DigiKey Part Number
1589-MP4000DS-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4000DS-LF-P
Description
IC LED DVR OFLN SWITCHER 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog, PWM Dimming 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
10.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
110kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.98488€492.44
1.000€0.95410€954.10
1.500€0.93869€1,408.04
2.500€0.92162€2,304.05
3.500€0.91163€3,190.71
5.000€0.90204€4,510.20
Manufacturers Standard Package
Unit Price without VAT:€0.98488
Unit Price with VAT:€1.18186