Parametric Equivalent

MP38876DL-LF-Z | |
|---|---|
DigiKey Part Number | MP38876DL-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP38876DL-LF-Z |
Description | IC REG BUCK ADJ 15A 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 15A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP38876DL-LF-P | Monolithic Power Systems Inc. | 0 | MP38876DL-LF-P-ND | €3.36068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €2.96191 | €14,809.55 |
| Unit Price without VAT: | €2.96191 |
|---|---|
| Unit Price with VAT: | €3.55429 |





