
MP3397ES-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP3397ES-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3397ES-LF-P |
Description | IC LED DVR CONT 350MA 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 350mA 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 145kHz ~ 600kHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.21342 | €606.71 |
| 1.000 | €1.17704 | €1,177.04 |
| 1.500 | €1.15882 | €1,738.23 |
| 2.500 | €1.13863 | €2,846.58 |
| 3.500 | €1.12683 | €3,943.91 |
| 5.000 | €1.11548 | €5,577.40 |
| Unit Price without VAT: | €1.21342 |
|---|---|
| Unit Price with VAT: | €1.45610 |

