
MP3385GF-Z | |
|---|---|
DigiKey Part Number | MP3385GF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3385GF-Z |
Description | IC LED DRVR CTRLR PWM 20TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, I2C, PWM Dimming 300mA 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 33V | |
Voltage - Output | 80V | |
Current - Output / Channel | 300mA | |
Frequency | 100kHz ~ 900kHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.16180 | €2,904.50 |
| 5.000 | €1.13826 | €5,691.30 |
| 7.500 | €1.12648 | €8,448.60 |
| Unit Price without VAT: | €1.16180 |
|---|---|
| Unit Price with VAT: | €1.39416 |

