Parametric Equivalent

MP3385BGR-Z | |
|---|---|
DigiKey Part Number | 1589-MP3385BGR-ZTR-ND - Tape & Reel (TR) 1589-MP3385BGR-ZCT-ND - Cut Tape (CT) 1589-MP3385BGR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3385BGR-Z |
Description | IC LED DVR CONT 300MA 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, I2C, PWM Dimming 300mA 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 80V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 300mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 1MHz |
Part Status Active | Dimming Analog, I2C, PWM |
Type DC DC Controller | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case 20-PowerVFQFN |
Voltage - Supply (Min) 4.5V | Supplier Device Package 20-QFN (4x4) |
Voltage - Supply (Max) 33V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3385BGR-P | Monolithic Power Systems Inc. | 0 | 1589-MP3385BGR-PCT-ND | €2.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.93000 | €1.93 |
| 10 | €1.42400 | €14.24 |
| 25 | €1.29880 | €32.47 |
| 100 | €1.16120 | €116.12 |
| 250 | €1.09556 | €273.89 |
| 500 | €1.06170 | €530.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.96828 | €4,841.40 |
| Unit Price without VAT: | €1.93000 |
|---|---|
| Unit Price with VAT: | €2.31600 |


