Parametric Equivalent

MP3310EQ-LF-Z | |
|---|---|
DigiKey Part Number | MP3310EQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3310EQ-LF-Z |
Description | IC LED DRVR RGLTR PWM 1.3A 10QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.3A (Switch) 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP3310EQ-LF-Z Models |
Category | Current - Output / Channel 1.3A (Switch) |
Manufacturer Monolithic Power Systems Inc. | Frequency 1MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -20°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3310EQ-LF-P | Monolithic Power Systems Inc. | 562 | 1589-1162-1-ND | €2.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.04189 | €5,209.45 |
| Unit Price without VAT: | €1.04189 |
|---|---|
| Unit Price with VAT: | €1.25027 |


