LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.3A (Switch) 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3310EQ-LF-P

DigiKey Part Number
1589-1162-2-ND - Tape & Reel (TR)
1589-1162-1-ND - Cut Tape (CT)
1589-1162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3310EQ-LF-P
Description
IC LED DRVR RGLTR PWM 1.3A 10QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.3A (Switch) 10-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP3310EQ-LF-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
25V
Voltage - Output
-
Current - Output / Channel
1.3A (Switch)
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 562
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.36000€2.36
10€1.76400€17.64
25€1.61320€40.33
100€1.44760€144.76
250€1.36868€342.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.32114€660.57
1.000€1.28197€1,281.97
1.500€1.26237€1,893.56
2.500€1.24065€3,101.62
3.500€1.22795€4,297.83
5.000€1.21574€6,078.70
Manufacturers Standard Package
Unit Price without VAT:€2.36000
Unit Price with VAT:€2.83200