Direct

MP3309CGQG-P | |
|---|---|
DigiKey Part Number | 1589-1161-2-ND - Tape & Reel (TR) 1589-1161-1-ND - Cut Tape (CT) 1589-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3309CGQG-P |
Description | IC LED DRVR RGLTR PWM 1.5A 10QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.5A 10-QFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MP3309CGQG-P Models |
Category | Voltage - Output 35V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 640kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-VFQFN |
Voltage - Supply (Min) 2.7V | Supplier Device Package 10-QFN (1.4x1.8) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3309CGQG-Z | Monolithic Power Systems Inc. | 2.560 | 1589-1630-1-ND | €1.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.23500 | €12.35 |
| 25 | €1.12440 | €28.11 |
| 100 | €1.00300 | €100.30 |
| 250 | €0.94500 | €236.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.91004 | €455.02 |
| 1.000 | €0.88128 | €881.28 |
| 1.500 | €0.86687 | €1,300.31 |
| 2.500 | €0.85091 | €2,127.28 |
| 3.500 | €0.84158 | €2,945.53 |
| 5.000 | €0.83261 | €4,163.05 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |


