MP2918GF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €0.93384
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2918GF-P

DigiKey Part Number
1589-MP2918GF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2918GF-P
Description
4V-40V INPUT, CURRENT MODE SYNCH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 40V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
99.5%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.18460€592.30
1.000€1.14882€1,148.82
1.500€1.13090€1,696.35
2.500€1.11105€2,777.63
3.500€1.09945€3,848.08
5.000€1.08829€5,441.45
Manufacturers Standard Package
Unit Price without VAT:€1.18460
Unit Price with VAT:€1.42152