
MP2733GQC-0001-P | |
|---|---|
DigiKey Part Number | 1589-MP2733GQC-0001-PTR-ND - Tape & Reel (TR) 1589-MP2733GQC-0001-PCT-ND - Cut Tape (CT) 1589-MP2733GQC-0001-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2733GQC-0001-P |
Description | WIDE INPUT RANGE, 4.5A, I2C-CONT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Battery Management, SmartPhones PMIC 26-QFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MP2733GQC-0001-P Models |
Category | Voltage - Supply 3.7V ~ 16V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 26-PowerVFQFN |
Applications Battery Management, SmartPhones | Supplier Device Package 26-QFN (3.5x3.5) |
Current - Supply 4mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.51000 | €2.51 |
| 10 | €1.87400 | €18.74 |
| 25 | €1.71560 | €42.89 |
| 100 | €1.54110 | €154.11 |
| 250 | €1.45792 | €364.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.40780 | €703.90 |
| 1.000 | €1.36654 | €1,366.54 |
| 1.500 | €1.34588 | €2,018.82 |
| 2.500 | €1.32298 | €3,307.45 |
| 3.500 | €1.30960 | €4,583.60 |
| 5.000 | €1.29673 | €6,483.65 |
| Unit Price without VAT: | €2.51000 |
|---|---|
| Unit Price with VAT: | €3.01200 |

