Direct

MP2700GC-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2700GC-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2700GC-0000-Z |
Description | 1-CELL TO 2-CELL, 26V INPUT, 1A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-WLCSP (1.05x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MP2700GC-0000-Z Models |
Category | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Manufacturer Monolithic Power Systems Inc. | Charge Current - Max 1A |
Packaging Tape & Reel (TR) | Battery Pack Voltage 3.6V, 4.1V, 4.2V, 4.35V, 4.5V |
Part Status Active | Voltage - Supply (Max) 14.4V |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 ~ 2 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 8-UFBGA, WLCSP |
Programmable Features Current, Timer, Voltage | Supplier Device Package 8-WLCSP (1.05x1.6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2700GC-0000-P | Monolithic Power Systems Inc. | 472 | 1589-MP2700GC-0000-PCT-ND | €1.02000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32721 | €981.63 |
| Unit Price without VAT: | €0.32721 |
|---|---|
| Unit Price with VAT: | €0.39265 |


