
MP2700GC-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2700GC-0000-PTR-ND - Tape & Reel (TR) 1589-MP2700GC-0000-PCT-ND - Cut Tape (CT) 1589-MP2700GC-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2700GC-0000-P |
Description | 1-CELL TO 2-CELL, 26V INPUT, 1A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-WLCSP (1.05x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MP2700GC-0000-P Models |
Category | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Manufacturer Monolithic Power Systems Inc. | Charge Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Pack Voltage 9V (Max) |
Part Status Active | Voltage - Supply (Max) 14V |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 ~ 2 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 8-UFBGA, WLCSP |
Programmable Features Current, Timer, Voltage | Supplier Device Package 8-WLCSP (1.05x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.73900 | €7.39 |
| 25 | €0.66840 | €16.71 |
| 100 | €0.59060 | €59.06 |
| 250 | €0.55348 | €138.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.52354 | €261.77 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |

