
MP2672GD-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2672GD-0000-PTR-ND - Tape & Reel (TR) 1589-MP2672GD-0000-PCT-ND - Cut Tape (CT) 1589-MP2672GD-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2672GD-0000-P |
Description | IC BATT CHG LI-ION 2CELL 18QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 18-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2672GD-0000-P Models |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.75V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 2 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 18-VFQFN |
Programmable Features Current | Supplier Device Package 18-QFN (2x3) |
Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2672GD-0000-Z | Monolithic Power Systems Inc. | 1.952 | 1589-MP2672GD-0000-ZCT-ND | €2.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.43000 | €2.43 |
| 10 | €1.81100 | €18.11 |
| 25 | €1.65680 | €41.42 |
| 100 | €1.48770 | €148.77 |
| 250 | €1.40696 | €351.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.35830 | €679.15 |
| 1.000 | €1.31823 | €1,318.23 |
| 1.500 | €1.29817 | €1,947.26 |
| 2.500 | €1.27594 | €3,189.85 |
| 3.500 | €1.26295 | €4,420.32 |
| 5.000 | €1.25046 | €6,252.30 |
| Unit Price without VAT: | €2.43000 |
|---|---|
| Unit Price with VAT: | €2.91600 |


