Direct

MP2650GV-0400-P | |
|---|---|
DigiKey Part Number | 1589-MP2650GV-0400-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2650GV-0400-P |
Description | I2C-CONTROLLED 6A BUCK OR BOOST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC 30-QFN (4x5) |
Datasheet | Datasheet |
Category | Charge Current - Max 5A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 16.78V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 21V |
Part Status Active | Interface I2C |
Number of Cells 4 | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Charging Constant - Programmable | Mounting Type Surface Mount |
Programmable Features Current, Timer, Voltage | Package / Case 30-PowerVFQFN |
Fault Protection Over Current, Over Temperature, Over-Under Voltage, Short Circuit | Supplier Device Package 30-QFN (4x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2650GV-0400-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2650GV-0400-ZTR-ND | €1.87323 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.29048 | €1,145.24 |
| Unit Price without VAT: | €2.29048 |
|---|---|
| Unit Price with VAT: | €2.74858 |


