Direct

MP2617GL-P | |
|---|---|
DigiKey Part Number | 1589-1142-2-ND - Tape & Reel (TR) 1589-1142-1-ND - Cut Tape (CT) 1589-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2617GL-P |
Description | IC BATT CHG LI-ION 1CELL 20QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 14V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTFQFN | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.65000 | €2.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.49432 | €747.16 |
| 1.000 | €1.45097 | €1,450.97 |
| 1.500 | €1.42927 | €2,143.91 |
| 2.500 | €1.40522 | €3,513.05 |
| 3.500 | €1.39116 | €4,869.06 |
| 5.000 | €1.37765 | €6,888.25 |
| Unit Price without VAT: | €2.65000 |
|---|---|
| Unit Price with VAT: | €3.18000 |


