Charger IC Lithium Ion 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2602DQ-LF-Z

DigiKey Part Number
1589-1605-2-ND - Tape & Reel (TR)
1589-1605-1-ND - Cut Tape (CT)
1589-1605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2602DQ-LF-Z
Description
IC BATT CHG LI-ION 1CELL 10QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP2602DQ-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.116
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.06000€2.06
10€1.52800€15.28
25€1.39480€34.87
100€1.24840€124.84
250€1.17860€294.65
500€1.14554€572.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€1.04325€5,216.25
Manufacturers Standard Package
Unit Price without VAT:€2.06000
Unit Price with VAT:€2.47200