
MP2380DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP2380DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2380DN-LF-P |
Description | IC REG BUCK ADJ 5A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.9V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.59304 | €796.52 |
| 1.000 | €1.54734 | €1,547.34 |
| 1.500 | €1.52445 | €2,286.68 |
| 2.500 | €1.49910 | €3,747.75 |
| 3.500 | €1.48427 | €5,194.94 |
| 5.000 | €1.47003 | €7,350.15 |
| Unit Price without VAT: | €1.59304 |
|---|---|
| Unit Price with VAT: | €1.91165 |

