Parametric Equivalent

MP2234SGJ-P | |
|---|---|
DigiKey Part Number | MP2234SGJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2234SGJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.4V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.89610 | €448.05 |
| 1.000 | €0.86765 | €867.65 |
| 1.500 | €0.85339 | €1,280.09 |
| 2.500 | €0.83760 | €2,094.00 |
| 3.500 | €0.82837 | €2,899.30 |
| 5.000 | €0.81950 | €4,097.50 |
| Unit Price without VAT: | €0.89610 |
|---|---|
| Unit Price with VAT: | €1.07532 |










