Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2224GJ-Z

DigiKey Part Number
1589-MP2224GJ-ZTR-ND - Tape & Reel (TR)
1589-MP2224GJ-ZCT-ND - Cut Tape (CT)
1589-MP2224GJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2224GJ-Z
Description
IC REG BUCK ADJ 4A TSOT23-8
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP2224GJ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
17V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
500kHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.66000€1.66
10€1.21900€12.19
25€1.10960€27.74
100€0.98940€98.94
250€0.93204€233.01
500€0.89752€448.76
1.000€0.89724€897.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.83394€2,501.82
6.000€0.81676€4,900.56
9.000€0.80815€7,273.35
Manufacturers Standard Package
Unit Price without VAT:€1.66000
Unit Price with VAT:€1.99200