Switching Regulator IC Output 14-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2205DL-LF-P

DigiKey Part Number
MP2205DL-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2205DL-LF-P
Description
IC REG 2.5A 14QFN
Customer Reference
Detailed Description
Switching Regulator IC Output 14-VFDFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.03608€1,018.04
1.000€1.98003€1,980.03
1.500€1.95195€2,927.93
2.500€1.92084€4,802.10
3.500€1.90266€6,659.31
Manufacturers Standard Package
Unit Price without VAT:€2.03608
Unit Price with VAT:€2.44330