Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2172GJ-Z

DigiKey Part Number
1589-MP2172GJ-ZTR-ND - Tape & Reel (TR)
1589-MP2172GJ-ZCT-ND - Cut Tape (CT)
1589-MP2172GJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2172GJ-Z
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP2172GJ-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.67678€2,030.34
6.000€0.66226€3,973.56
9.000€0.65498€5,894.82
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.37000€1.37
Digi-Reel®
QuantityUnit PriceExt Price
1€2.19000€2.19
10€1.37400€13.74
25€1.16280€29.07
100€0.92310€92.31
250€0.80532€201.33
500€0.73288€366.44
1.000€0.67223€672.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€1.37000
Unit Price with VAT:€1.64400