


MP2013GG-P | |
|---|---|
DigiKey Part Number | 1589-MP2013GG-PTR-ND - Tape & Reel (TR) 1589-MP2013GG-PCT-ND - Cut Tape (CT) 1589-MP2013GG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2013GG-P |
Description | IC REG LIN POS ADJ 150MA 6-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP2013GG-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.9V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7.2 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.01900 | €10.19 |
| 25 | €0.92480 | €23.12 |
| 100 | €0.82200 | €82.20 |
| 250 | €0.77288 | €193.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.74326 | €371.63 |
| 1.000 | €0.71888 | €718.88 |
| 1.500 | €0.70669 | €1,060.04 |
| 2.500 | €0.69316 | €1,732.90 |
| 3.500 | €0.68525 | €2,398.38 |
| 5.000 | €0.67765 | €3,388.25 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |

