Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 8-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 8-QFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP20042DG-MG-LF-P

DigiKey Part Number
MP20042DG-MG-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP20042DG-MG-LF-P
Description
IC REG LINEAR 1.8V/2.8V 8-QFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 8-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
72dB ~ 47dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Not For New Designs
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
2
Package / Case
8-TFDFN Exposed Pad
Voltage - Input (Max)
6V
Supplier Device Package
8-QFN (2x2)
Voltage - Output (Min/Fixed)
1.8V, 2.8V
Base Product Number
Voltage Dropout (Max)
0.25V @ 200mA (Typ), 0.25V @ 200mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.99472€497.36
Manufacturers Standard Package
Unit Price without VAT:€0.99472
Unit Price with VAT:€1.19366