


MP20042DG-JG-LF-P | |
|---|---|
DigiKey Part Number | MP20042DG-JG-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20042DG-JG-LF-P |
Description | IC REG LINEAR 1.8V/2.5V 8-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 8-QFN (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | PSRR 72dB ~ 47dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 8-TFDFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 8-QFN (2x2) |
Voltage - Output (Min/Fixed) 1.8V, 2.5V | Base Product Number |
Voltage Dropout (Max) 0.25V @ 200mA (Typ), 0.25V @ 200mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.98514 | €492.57 |
| 1.000 | €0.95442 | €954.42 |
| 1.500 | €0.93904 | €1,408.56 |
| 2.500 | €0.92200 | €2,305.00 |
| 3.500 | €0.91204 | €3,192.14 |
| 5.000 | €0.90246 | €4,512.30 |
| Unit Price without VAT: | €0.98514 |
|---|---|
| Unit Price with VAT: | €1.18217 |

