


MP20041DGT-MG-LF-P | |
|---|---|
DigiKey Part Number | MP20041DGT-MG-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20041DGT-MG-LF-P |
Description | IC REG LINEAR 1.8V/2.8V 8-TQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-TQFN (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | PSRR 72dB ~ 68dB (10kHz ~ 100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 8-VFDFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 8-TQFN (2x2) |
Voltage - Output (Min/Fixed) 1.8V, 2.8V | Base Product Number |
Voltage Dropout (Max) 0.22V @ 300mA (Typ), - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.04708 | €523.54 |
| Unit Price without VAT: | €1.04708 |
|---|---|
| Unit Price with VAT: | €1.25650 |

