
MP171GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1537-2-ND - Tape & Reel (TR) 1589-1537-1-ND - Cut Tape (CT) 1589-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP171GJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Manufacturer Monolithic Power Systems Inc. | Fault Protection Open Loop, Over Load, Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Soft Start |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Internal Switch(s) Yes | Supplier Device Package TSOT-23-5 |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost, Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 5.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.60300 | €6.03 |
| 25 | €0.54360 | €13.59 |
| 100 | €0.47850 | €47.85 |
| 250 | €0.44744 | €111.86 |
| 500 | €0.42872 | €214.36 |
| 1.000 | €0.41611 | €416.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.39431 | €1,182.93 |
| 6.000 | €0.38500 | €2,310.00 |
| 9.000 | €0.38034 | €3,423.06 |
| 15.000 | €0.37518 | €5,627.70 |
| 21.000 | €0.37216 | €7,815.36 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.00800 |

