
MP171AGS-Z | |
|---|---|
DigiKey Part Number | 1589-MP171AGS-ZTR-ND - Tape & Reel (TR) 1589-MP171AGS-ZCT-ND - Cut Tape (CT) 1589-MP171AGS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP171AGS-Z |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP171AGS-Z Models |
Category | Power (Watts) 2 W |
Manufacturer Monolithic Power Systems Inc. | Fault Protection Open Loop, Over Load, Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost, Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 5.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.65400 | €6.54 |
| 25 | €0.59040 | €14.76 |
| 100 | €0.52060 | €52.06 |
| 250 | €0.48728 | €121.82 |
| 500 | €0.46722 | €233.61 |
| 1.000 | €0.45512 | €455.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.43322 | €1,083.05 |
| 5.000 | €0.42269 | €2,113.45 |
| 7.500 | €0.41742 | €3,130.65 |
| 12.500 | €0.41158 | €5,144.75 |
| 17.500 | €0.40817 | €7,142.97 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

