
MP171AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP171AGJ-ZTR-ND - Tape & Reel (TR) 1589-MP171AGJ-ZCT-ND - Cut Tape (CT) 1589-MP171AGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP171AGJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP171AGJ-Z Models |
Category | Power (Watts) 2 W |
Manufacturer Monolithic Power Systems Inc. | Fault Protection Open Loop, Over Load, Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Internal Switch(s) Yes | Supplier Device Package TSOT-23-5 |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost, Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 5.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.65400 | €6.54 |
| 25 | €0.59040 | €14.76 |
| 100 | €0.52060 | €52.06 |
| 250 | €0.48728 | €121.82 |
| 500 | €0.46722 | €233.61 |
| 1.000 | €0.45512 | €455.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.43025 | €1,290.75 |
| 6.000 | €0.42025 | €2,521.50 |
| 9.000 | €0.41524 | €3,737.16 |
| 15.000 | €0.40970 | €6,145.50 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

