
MP158GS | |
|---|---|
DigiKey Part Number | MP158GS-ND |
Manufacturer | |
Manufacturer Product Number | MP158GS |
Description | SMALL, ENERGY-EFFICIENT, OFF-LIN |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 500V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.3V ~ 5.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 2 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

