MP158GS-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €0.79702
Datasheet
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP158GS-Z

DigiKey Part Number
MP158GS-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP158GS-Z
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
500V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
5.3V ~ 5.6V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
2 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.56518€1,412.95
5.000€0.55209€2,760.45
7.500€0.54553€4,091.47
12.500€0.53827€6,728.38
Manufacturers Standard Package
Unit Price without VAT:€0.56518
Unit Price with VAT:€0.67822