
MP1531DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1040-2-ND - Tape & Reel (TR) 1589-1040-1-ND - Cut Tape (CT) 1589-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1531DQ-LF-P |
Description | IC REG CONV TFT LCD 3OUT 16QFN |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 3 Output 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 16-VFQFN Exposed Pad |
Applications Converter, TFT LCD | Supplier Device Package 16-QFN (3x3) |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |
Number of Outputs 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| 10 | €2.23400 | €22.34 |
| 25 | €2.04960 | €51.24 |
| 100 | €1.84670 | €184.67 |
| 250 | €1.74992 | €437.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.69156 | €845.78 |
| 1.000 | €1.64355 | €1,643.55 |
| 1.500 | €1.61951 | €2,429.26 |
| 2.500 | €1.59287 | €3,982.18 |
| 3.500 | €1.57729 | €5,520.52 |
| 5.000 | €1.56233 | €7,811.65 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.56400 |

