MP1530DQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 1.838
Unit Price: €2.67000
Datasheet
- Converter, TFT LCD Voltage Regulator IC 3 Output 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1530DQ-LF-P

DigiKey Part Number
1589-1039-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1530DQ-LF-P
Description
IC REG CONV TFT LCD 3OUT 16QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 3 Output 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Multiple
Manufacturer
Monolithic Power Systems Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VFQFN Exposed Pad
Applications
Converter, TFT LCD
Supplier Device Package
16-QFN (3x3)
Voltage - Input
2.7V ~ 5.5V
Base Product Number
Number of Outputs
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP1530DQ-LF-ZMonolithic Power Systems Inc.1.8381589-1530-1-ND€2.67000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.69156€845.78
1.000€1.64355€1,643.55
1.500€1.61951€2,429.26
2.500€1.59287€3,982.18
3.500€1.57729€5,520.52
5.000€1.56233€7,811.65
Manufacturers Standard Package
Unit Price without VAT:€1.69156
Unit Price with VAT:€2.02987