MP1529DR-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 5.502
Unit Price: €3.37000
Datasheet
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA, 150mA (Flash) 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1529DR-LF-P

DigiKey Part Number
MP1529DR-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1529DR-LF-P
Description
IC LED DRV RGLTR PWM 16QFN
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA, 150mA (Flash) 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
25V
Current - Output / Channel
30mA, 150mA (Flash)
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.20954€1,104.77
1.000€2.14957€2,149.57
1.500€2.11954€3,179.31
2.500€2.08626€5,215.65
3.500€2.06682€7,233.87
Manufacturers Standard Package
Unit Price without VAT:€2.20954
Unit Price with VAT:€2.65145