10 Bit Analog to Digital Converter Input TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDC97477-AGJ-P

DigiKey Part Number
1589-MDC97477-AGJ-PTR-ND - Tape & Reel (TR)
1589-MDC97477-AGJ-PCT-ND - Cut Tape (CT)
1589-MDC97477-AGJ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDC97477-AGJ-P
Description
IC ADC 10BIT TSOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter Input TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits
10
Manufacturer
Monolithic Power Systems Inc.
Package / Case
SOT-23-6 Thin, TSOT-23-6
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
TSOT-23-6
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.49000€1.49
10€1.08800€10.88
25€0.98920€24.73
100€0.88020€88.02
250€0.82836€207.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.79702€398.51
1.000€0.77125€771.25
1.500€0.75835€1,137.52
2.500€0.74404€1,860.10
3.500€0.73569€2,574.91
5.000€0.72765€3,638.25
Manufacturers Standard Package
Unit Price without VAT:€1.49000
Unit Price with VAT:€1.78800