Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1806GS-3-50-P

DigiKey Part Number
1589-MCS1806GS-3-50-PTR-ND - Tape & Reel (TR)
1589-MCS1806GS-3-50-PCT-ND - Cut Tape (CT)
1589-MCS1806GS-3-50-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1806GS-3-50-P
Description
CURRENT SEN HE/DIFF 50A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Accuracy
±2.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Response Time
5µs
For Measuring
AC/DC
Current - Supply (Max)
10.5mA
Sensor Type
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
26.4mV/A
Supplier Device Package
8-SOIC
Frequency
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.06000€3.06
5€2.73400€13.67
10€2.61400€26.14
25€2.47000€61.75
50€2.37180€118.59
100€2.28160€228.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.09990€1,049.95
1.000€2.03228€2,032.28
1.500€1.99535€2,993.03
2.500€1.95139€4,878.47
3.500€1.92391€6,733.69
Manufacturers Standard Package
Unit Price without VAT:€3.06000
Unit Price with VAT:€3.67200