



MCS1803GS-40-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1803GS-40-ZTR-ND - Tape & Reel (TR) 1589-MCS1803GS-40-ZCT-ND - Cut Tape (CT) 1589-MCS1803GS-40-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1803GS-40-Z |
Description | CURRENT SENSOR HE 40A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1803GS-40-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.58000 | €2.58 |
| 5 | €2.29400 | €11.47 |
| 10 | €2.18900 | €21.89 |
| 25 | €2.06600 | €51.65 |
| 50 | €1.98180 | €99.09 |
| 100 | €1.90470 | €190.47 |
| 500 | €1.74960 | €874.80 |
| 1.000 | €1.69186 | €1,691.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.62278 | €4,056.95 |
| 5.000 | €1.57552 | €7,877.60 |
| Unit Price without VAT: | €2.58000 |
|---|---|
| Unit Price with VAT: | €3.09600 |

