


MCQ1823GQTE-520BRNAEC-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1823GQTE-520BRNAEC-PTR-ND - Tape & Reel (TR) 1589-MCQ1823GQTE-520BRNAEC-PCT-ND - Cut Tape (CT) 1589-MCQ1823GQTE-520BRNAEC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1823GQTE-520BRNAEC-P |
Description | CURRENT SENSOR HE 20A 12-TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Category | Accuracy ±2.5% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C (TJ) |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q101 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 100mV/A | Package / Case 12-PowerWFQFN |
Frequency 120kHz | Supplier Device Package 12-TQFN (3x3) |
Linearity ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCQ1823GQTE-520BRNAEC-Z | Monolithic Power Systems Inc. | 0 | 1589-MCQ1823GQTE-520BRNAEC-ZTR-ND | €1.59939 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.88000 | €2.88 |
| 5 | €2.57200 | €12.86 |
| 10 | €2.45800 | €24.58 |
| 25 | €2.32120 | €58.03 |
| 50 | €2.22800 | €111.40 |
| 100 | €2.14270 | €214.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.97074 | €985.37 |
| 1.000 | €1.90670 | €1,906.70 |
| 1.500 | €1.87175 | €2,807.62 |
| 2.500 | €1.83013 | €4,575.32 |
| 3.500 | €1.80414 | €6,314.49 |
| Unit Price without VAT: | €2.88000 |
|---|---|
| Unit Price with VAT: | €3.45600 |

