Current Sensor 25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ1806GS-5-25-AEC1-P

DigiKey Part Number
1589-MCQ1806GS-5-25-AEC1-PCT-ND - Cut Tape (CT)
1589-MCQ1806GS-5-25-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ1806GS-5-25-AEC1-P
Description
CURRENT SENSOR HE 25A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Linearity
±0.5%
Mfr
Accuracy
±2.5%
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Cut Tape (CT)
Digi-Reel®
Response Time
5µs
Part Status
Active
Current - Supply (Max)
10.5mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q100
Number of Channels
1
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
80mV/A
Package / Case
8-SOIC (0.154", 3.90mm Width)
Frequency
DC ~ 100kHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.