
MCQ1806GS-5-25-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1806GS-5-25-AEC1-PCT-ND - Cut Tape (CT) 1589-MCQ1806GS-5-25-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1806GS-5-25-AEC1-P |
Description | CURRENT SENSOR HE 25A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Cut Tape (CT) Digi-Reel® | Response Time 5µs |
Part Status Active | Current - Supply (Max) 10.5mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 80mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency DC ~ 100kHz | Supplier Device Package 8-SOIC |

