Parametric Equivalent

MCQ1806GS-3-30-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MCQ1806GS-3-30-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ1806GS-3-30-AEC1-Z |
Description | CURRENT SENSOR HE 30A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Response Time 5µs |
Part Status Active | Current - Supply (Max) 10.5mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C (TJ) |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 44mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency DC ~ 100kHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCQ1806GS-3-30-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MCQ1806GS-3-30-AEC1-PTR-ND | €2.40764 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.06009 | €5,150.23 |
| Unit Price without VAT: | €2.06009 |
|---|---|
| Unit Price with VAT: | €2.47211 |


